
The HPC5C331K resistor from KOA Speer features a ceramic package with a 1mm lead diameter and 44mm length. It operates over a temperature range of -40°C to 200°C and is available in quantities of 500 per reel. With a tolerance of 10% and a voltage rating of 550V, this resistor is suitable for various applications. The part is RoHS compliant and part of the HPC/PCF series.
KOA Speer HPC5C331K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 1mm |
| Length | 44mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC5C331K to view detailed technical specifications.
No datasheet is available for this part.