This ceramic resistor from KOA Speer features a 56 ohm resistance rating with a tolerance of 10%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk quantities of 500 and has a diameter of 7.5mm with a lead diameter of 1mm. It is RoHS compliant and has a termination type of axial.
KOA Speer HPC5C560K technical specifications.
| Package/Case | Ceramic |
| Diameter | 7.5mm |
| Lead Diameter | 1mm |
| Length | 44mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC5C560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.