The HV731JTTD4304F is a 350V thick film chip resistor with a resistance of 4.3 megohms and a tolerance of 1%. It is packaged in a 0603 case, measuring 0.45mm in height, 0.8mm in width, and 1.6mm in length. The resistor is designed for surface mount technology (SMT) and is RoHS compliant. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer HV731JTTD4304F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.3MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HV73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HV731JTTD4304F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.