The KL32LTE6R8J is a 1210 ferrite fixed inductor from KOA Speer with a maximum DC current rating of 180mA and a DC resistance of 1.8 ohms. It has an inductance of 6.8 microhenries and a self-resonant frequency of 43 MHz. The inductor is unshielded and has a termination type of SMD/SMT. It is available in a tape and reel packaging with a quantity of 2000 units. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.7mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 43MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |