
KOA Speer KL32TE1R2K technical specifications.
| Package/Case | 1210 |
| Inductance | 1.2uH |
| Max DC Current | 390mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer KL32TE1R2K to view detailed technical specifications.
No datasheet is available for this part.
