The KQ0805LTE39NG is a ceramic wirewound inductor from KOA Speer with an inductance of 0.039uH and a tolerance of 2%. It operates within a temperature range of -40°C to 125°C and has a maximum DC current of 0.5A. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.5mm, and product depth of 1.7mm.
KOA Speer KQ0805LTE39NG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0805LTE39NG to view detailed technical specifications.
No datasheet is available for this part.