The KQ0805TTE39NG is a ceramic wirewound inductor from KOA Speer with an inductance of 0.039uH and a tolerance of 2%. It operates at a maximum DC current of 0.5A and has a maximum DC resistance of 0.29 ohms. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 0805 and dimensions of 2.2mm in length, 1.5mm in height, and 1.7mm in depth.
KOA Speer KQ0805TTE39NG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer KQ0805TTE39NG to view detailed technical specifications.
No datasheet is available for this part.