KOA Speer LF1/4CLTA1002F technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LF1/4CLTA1002F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.