The LFC32CTE6R8J is a surface mount general purpose inductor from KOA Speer with a nominal inductance of 6.8uH and a DC resistance of 1.8Ohm. It has a maximum rated current of 0.18A and operates within a temperature range of -40 to 100 degrees Celsius. The inductor is not shielded and is designed for RF applications. It has a self resonance frequency of 43 and a minimum quality factor of 30 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer LFC32CTE6R8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.18 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 43 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer LFC32CTE6R8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.