KOA Speer LFC32TE1R0J technical specifications.
| Package/Case | Molded |
| Current Rating | 400mA |
| Impedance | 0.7R |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LFC32TE1R0J to view detailed technical specifications.
No datasheet is available for this part.