KOA Speer LPC12065A4R7M technical specifications.
| Height | 3.7mm |
| Inductance | 4.7uH |
| Length | 12mm |
| Max DC Current | 6.5mA |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 24MHz |
| Tolerance | 20% |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LPC12065A4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.