KOA Speer LPC4045ATEB101K technical specifications.
| Current Rating | 280mA |
| Military Standard | Not |
| RoHS Compliant | Yes |
| Series Resistance | 800mR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LPC4045ATEB101K to view detailed technical specifications.
No datasheet is available for this part.