Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer LT1/4LT52R102J3900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LT1/4LT52R102J3900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.