This 500V metal film resistor features a 150kR resistance value with a 1% tolerance. It has an axial termination and is packaged in a conformal package. The resistor is constructed with a cylindrical shape and has a diameter of 2.3mm and a lead diameter of 0.6mm. It is lead free and compliant with RoHS regulations. The operating temperature range is from -55°C to 155°C, and it meets the military standard MIL-R-22684.
KOA Speer MF1/4CC1503F technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 30mm |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | MIL-R-22684 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 150kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MF1/4CC1503F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.