Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Resistance | 16500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |