KOA Speer MFS1/4CC1300F technical specifications.
| Package/Case | Conformal |
| Diameter | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MFS1/4CC1300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.