KOA Speer NVD05UCD082 technical specifications.
| Clamping Voltage | 145V |
| Diameter | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 200A |
| Mount | Radial |
| Packaging | Tape and Reel |
| Series | NVD |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NVD05UCD082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.