KOA Speer NVD20UCD780 technical specifications.
| Clamping Voltage | 1.29kV |
| Diameter | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Mount | Radial |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | NVD |
| Varistor Voltage | 780V |
| Voltage Rating (AC) | 485V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NVD20UCD780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.