KOA Speer PCF1/4C101K technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Ceramic |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PCF1/4C101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.