KOA Speer PCF1C104K technical specifications.
| Package/Case | Ceramic |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Series | PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PCF1C104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
