
KOA Speer PCF1L103K technical specifications.
| Package/Case | Ceramic |
| Length | 16.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer PCF1L103K to view detailed technical specifications.
No datasheet is available for this part.