Power Choke Wirewound 60uH 10% 1KHz Ferrite 3A 45mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 60uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.045Ohm |
| Minimum Self Resonant Frequency | 2.9MHz |
| Lead Style | Radial |
| Height | 22mm |
| Product Diameter | 18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |