The PT722BT100CTE471 is a 1206 package resistor from KOA Speer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 3000 and is packaged in tape and reel. The resistor has a resistance of 470 ohms and a tolerance of 50%. It is compliant with RoHS regulations and is suitable for surface mount technology.
KOA Speer PT722BT100CTE471 technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PT722BT100CTE471 to view detailed technical specifications.
No datasheet is available for this part.