High reliability thin film surface mount resistor. This component features sulfur resistance and moisture resistance, with a precise tolerance of 0.1%. It is designed for automotive applications and is AEC-Q200 qualified. The part has a power rating of 0.063W (1/16W) and a maximum voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
| Resistance Value | 150KOhms |
| Tolerance | 0.1% |
| Power Rating | 0.063W |
| Temperature Coefficient | ±25ppm/°C |
| Maximum Voltage Rating | 50V |
| Operating Temperature Range | -55 to +155°C |
| Case Size | 0402Inch |
| Technology | Thin Film |
| RoHS | Compliant |
| Automotive Grade | AEC-Q200 |
| ECCN | EAR99 |