KOA Speer SDR0603-1R5M technical specifications.
| Current Rating | 3A |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SDR0603-1R5M to view detailed technical specifications.
No datasheet is available for this part.