KOA Speer SDR0604-150Y technical specifications.
| Current Rating | 1.3A |
| Inductance | 15uH |
| Inductance Tolerance | 15% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SDR0604-150Y to view detailed technical specifications.
No datasheet is available for this part.