KOA Speer SDR0604-3R3M technical specifications.
| Current Rating | 2A |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SDR0604-3R3M to view detailed technical specifications.
No datasheet is available for this part.