KOA Speer SL1TTE3L00F technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.1mm |
| Length | 6.3mm |
| Max Operating Temperature | 180°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL1TTE3L00F to view detailed technical specifications.
No datasheet is available for this part.