The SL2TTED11L0D resistor from KOA Speer is a 500V component with a 0.5% tolerance. It has a resistance of 11mR and is packaged in a 2.5x7x11.5mm case. The resistor is available on tape and reel for easy mounting. It is RoHS compliant and can operate between -55°C and 180°C.
KOA Speer SL2TTED11L0D technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED11L0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.