KOA Speer SL2TTED4L7J technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Height | 2.5mm |
| Length | 11.5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED4L7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.