
The SL2TTED5601F resistor from KOA Speer features a voltage rating of 500V and a resistance of 5.6kR with a tolerance of 1%. It has a compact package with dimensions of 2.5mm height, 7mm width, and 11.5mm length. The resistor is suitable for high-temperature applications, operating between -55°C and 180°C. It is packaged in tape and reel format and is compliant with RoHS regulations.
KOA Speer SL2TTED5601F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL2TTED5601F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
