KOA Speer SL3TTED11L0D technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | SL07, 1, 2, 3, SLN2, SLZ, TSL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 2E-06oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SL3TTED11L0D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.