Datasheets.com
Datasheets.com
Current Sense Resistors - SMD 2W 0.082 Ohm 1% 75ppm
KOA Speer

SLN2TTED82L0F

Current Sense Resistors - SMD 2W 0.082 Ohm 1% 75ppm

Package4528
Resistance82mR
Quick Jump:

Technical Specifications

KOA Speer SLN2TTED82L0F technical specifications.

General

Case Code (Imperial)
4527
Package/Case
4528
Height
2.4mm
Length
11.5mm
Max Operating Temperature
180°C
Min Operating Temperature
-55°C
Packaging
Tape and Reel
Resistance
82mR
RoHS Compliant
Yes
Series
SL07, 1, 2, 3, SLN2, SLZ, TSL
Termination
SMD/SMT
Tolerance
1%
Weight
1.8E-05oz
Width
7mm

Compliance

RoHS
Compliant

Datasheet

KOA Speer SLN2TTED82L0F Datasheet

Download the complete datasheet for KOA Speer SLN2TTED82L0F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.