KOA Speer SPR1/2LT52R4R7J technical specifications.
| Lead Diameter | 0.6mm |
| Length | 6.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| Series | SPR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SPR1/2LT52R4R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.