KOA Speer SPR2C183J technical specifications.
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SPR2C183J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.