
This 150K ohm, 5% tolerance, carbon film resistor is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 500V. The resistor is conformal coated and has a lead diameter of 0.8mm and a lead length of 24mm.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 4.2 |
| Product Weight (g) | 0.8 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 24 |
| Resistance Value | 150KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Carbon Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533100065 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |