KOA Speer SR732ELTE6R19F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 6.19R |
| RoHS Compliant | No |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 2.23V |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SR732ELTE6R19F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.