The TLR3APDTE10L0F50 is an ultra-low resistance, metal plate current sense chip resistor designed for high power current sensing applications. It features a 5W power rating in a 2512 package, utilizing a metal plate construction for superior reliability and heat radiation. The component is AEC-Q200 qualified for automotive grade reliability and offers a low temperature coefficient of resistance (T.C.R.) of ±50ppm/°C.
KOA Speer TLR3APDTE10L0F50 technical specifications.
| Resistance | 10mΩ |
| Tolerance | ±1%% |
| Power Rating | 5W |
| Temperature Coefficient of Resistance (T.C.R.) | ±50ppm/°C |
| Operating Temperature Range | -65 to +170°C |
| Case Size | 2512 |
| Length | 6.35mm |
| Width | 3.18mm |
| Height | 0.60mm |
| RoHS | Compliant |
| Automotive | AEC-Q200 Tested |
Download the complete datasheet for KOA Speer TLR3APDTE10L0F50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.