KOA Speer TLR3AWDTE4L0J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| Series | TLR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TLR3AWDTE4L0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.