KOA Speer TPR1CTA121J technical specifications.
| Height | 10mm |
| Length | 9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 120R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | TPR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 320V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer TPR1CTA121J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.