KOA Speer TRCF-1/2-5%-.68-OHMS technical specifications.
| Mount | Through Hole |
| Resistance | 680mR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRCF-1/2-5%-.68-OHMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.