KOA Speer TRCF-1/4-5%-220-OHMS technical specifications.
| Mount | Through Hole |
| Resistance | 22R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRCF-1/4-5%-220-OHMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.