KOA Speer TRCF-1/4-5%-82K-OHMS technical specifications.
| Mount | Through Hole |
| Resistance | 82kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRCF-1/4-5%-82K-OHMS to view detailed technical specifications.
No datasheet is available for this part.