KOA Speer TRMF55C-.5%-20-OHMS technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 20R |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRMF55C-.5%-20-OHMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.