Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KOA SPEER

TRMF55D-1%-165K-OHMS

Datasheet
KOA Speer

TRMF55D-1%-165K-OHMS

PackageMetal
Resistance165kR
MountingThrough Hole
Quick Jump:

Technical Specifications

KOA Speer TRMF55D-1%-165K-OHMS technical specifications.

General

Package/Case
Metal
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Mount
Through Hole
Resistance
165kR
Resistor Type
Metal Film
Termination
Axial
Tolerance
1%

Compliance

RoHS
Not Compliant

Datasheet

KOA Speer TRMF55D-1%-165K-OHMS Datasheet

Download the complete datasheet for KOA Speer TRMF55D-1%-165K-OHMS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com