KOA Speer TRML07-2%-120-OHMS technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRML07-2%-120-OHMS to view detailed technical specifications.
No datasheet is available for this part.