Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
KOA SPEER

TRRDS2-5%-30-OHMS

Datasheet
Res Carbon Film 30 Ohm 5% 1/4W -450ppm/C to 350ppm/C Conformal AXL Thru-Hole
KOA Speer

TRRDS2-5%-30-OHMS

Res Carbon Film 30 Ohm 5% 1/4W -450ppm/C to 350ppm/C Conformal AXL Thru-Hole

PackageConformal
Resistance30R
MountingThrough Hole
Quick Jump:

Technical Specifications

KOA Speer TRRDS2-5%-30-OHMS technical specifications.

General

Package/Case
Conformal
Max Operating Temperature
155°C
Min Operating Temperature
-55°C
Mount
Through Hole
Resistance
30R
Termination
Axial
Tolerance
5%

Compliance

RoHS
Not Compliant

Datasheet

KOA Speer TRRDS2-5%-30-OHMS Datasheet

Download the complete datasheet for KOA Speer TRRDS2-5%-30-OHMS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com