
KOA Speer TRRN55D-1%-75-OHMS technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 75R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRRN55D-1%-75-OHMS to view detailed technical specifications.
No datasheet is available for this part.