KOA Speer TRRSS-1-5%-.47-OHMS technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470mR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRRSS-1-5%-.47-OHMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.