KOA Speer TRSN2CD-1%-68.1-OHMS technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 68.1R |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer TRSN2CD-1%-68.1-OHMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.